
SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-10D
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 16.5mm |
| Length | 43mm |
| Manufacturer Series | CJP2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 18g |
| Width | 14mm |
| RoHS | Compliant |
