Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC CDQ2A12-15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 35.5mm |
| Length | 46.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 55g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQ2A12-15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.