Cylinder; Compact; CQ2-Z
SMC CDQ2A32TF-100DZ technical specifications.
| Cylinder type | Compact cylinder |
| Piston-ø | 32 |
| Piston rod thread | M8 |
| Stroke | 100 |
| Operating pressure | 0.05...1.0 MPa |
| Piston speed | 50...500 mm/s |
| RoHS | Compliant |
No datasheet is available for this part.