Sign in to ask questions about the SMC CDQ2A50TF-100DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC CDQ2A50TF-100DZ technical specifications.
| Cylinder type | Compact cylinder |
| Piston-ø | 50 |
| Piston rod thread | M10 |
| Stroke | 100 |
| Operating pressure | 0.05...1.0 MPa |
| Piston speed | 50...500 mm/s |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2A50TF-100DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.