SMC Double Action Pneumatic Compact Cylinder 160mm Bore, 40mm stroke
Checking distributor stock and pricing after the page loads.
SMC CDQ2B160-40DC technical specifications.
| Package/Case | SMC |
| Height | 178mm |
| Length | 148mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 10.03kg |
| Width | 188mm |
| RoHS | Compliant |
No datasheet is available for this part.