SMC Double Action Pneumatic Compact Cylinder 180mm Bore, 50mm stroke
SMC CDQ2B180-50DC technical specifications.
| Package/Case | SMC |
| Height | 204mm |
| Length | 169mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 13.67kg |
| Width | 204mm |
| RoHS | Compliant |
No datasheet is available for this part.