Cylinder; Compact; Dbl Act; Sngl Rod; 32mm Bore; 25mm Stroke; Built-In Magnet; ThruHole
SMC CDQ2B32-25DCMZ technical specifications.
| Package/Case | SMC |
| Height | 45mm |
| Length | 65mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Weight | 0.63382lb |
| Width | 49.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.