Sign in to ask questions about the SMC CDQ2B50-50DCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC CDQ2B50-50DCZ technical specifications.
| Package/Case | SMC |
| Height | 64mm |
| Length | 98.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 777g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2B50-50DCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.