Cylinder; Compact; Dbl Act/Sgl Rod; 63mm Bore; 50mm Stroke; w/Magnet; Thru-Hole; Male
SMC CDQ2B50-50DMZ technical specifications.
| Package/Case | SMC |
| Height | 64mm |
| Length | 98.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Weight | 1.85463lb |
| Width | 71mm |
| RoHS | Not Compliant |
No datasheet is available for this part.