SMC Double Action Pneumatic Compact Cylinder 50mm Bore, 50mm stroke
SMC CDQ2B50TF-50DZ technical specifications.
| Package/Case | SMC |
| Height | 64mm |
| Length | 88.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 659g |
| Width | 71mm |
| RoHS | Compliant |
No datasheet is available for this part.