SMC CDQSB12-10D technical specifications.
| Package/Case | SMC |
| Height | 25mm |
| Length | 30.5mm |
| Manufacturer Series | CQS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 36g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQSB12-10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
