
Compact cylinder 10 mm ø16 mm M4 1.0 MPa 50. . .500 mm/s, CDQSB16-10D, SMC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 29mm |
| Length | 30.5mm |
| Manufacturer Series | CQS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 47g |
| Width | 29mm |
| RoHS | Compliant |
