
SMC Double Action Pneumatic Compact Cylinder 25mm Bore, 10mm stroke
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 40mm |
| Length | 37.5mm |
| Manufacturer Series | CQS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 107g |
| Width | 40mm |
| RoHS | Compliant |