
SMC Pneumatic Multi-Mount Cylinder CU Series, Double Action, Single Rod, 16mm Bore, 10mm stroke
Checking distributor stock and pricing after the page loads.
SMC CDU16-10D technical specifications.
| Package/Case | SMC |
| Height | 32mm |
| Length | 56mm |
| Manufacturer Series | CU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 56g |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.