
SMC Pneumatic Multi-Mount Cylinder CUK Series, Double Action, Single Rod, 16mm Bore, 10mm stroke
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 32mm |
| Length | 66mm |
| Manufacturer Series | CUK |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 66g |
| Width | 20mm |
| RoHS | Compliant |