Pneumatic and Hydraulic Cylinder Pneumatic Single Rod Double Acting Rubber Bumper Cushion Basic
Checking distributor stock and pricing after the page loads.
| Type | Pneumatic |
| Rod Material | Stainless Steel |
| Body Material | Stainless Steel |
| Mounting | Basic |
| Acting | Double Acting |
| Lubrication | Unlubricated |
| Media | Air |
| Maximum Operating Pressure | 0.7MPa |
| Minimum Operating Pressure | 0.06MPa |
| Stroke | 15mm |
| Bore Size | 10mm |
| Rod Diameter | 4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Product Length | 89mm |
| Product Depth | 12mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |