SMC CJ2KB16-75SR technical specifications.
| Package/Case | Axial |
| Height | 18.3mm |
| Length | 150mm |
| Manufacturer Series | CJ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.32187lb |
| Width | 18.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CJ2KB16-75SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.