This pneumatic actuator features a stainless steel rod and brass body, designed for panel mounting. It operates within a temperature range of -10 to 70 degrees Celsius and is suitable for use in air media. The actuator has a maximum operating pressure of 0.7MPa and a minimum operating pressure of 0.15MPa.
Checking distributor stock and pricing after the page loads.
| Type | Pneumatic |
| Rod Material | Stainless Steel |
| Body Material | Brass |
| Mounting | Panel Mount |
| Acting | Single Acting |
| Lubrication | Unlubricated |
| Media | Air |
| Maximum Operating Pressure | 0.7MPa |
| Minimum Operating Pressure | 0.15MPa |
| Stroke | 10mm |
| Bore Size | 15mm |
| Rod Diameter | 6mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |