
SMC Double Action Pneumatic Profile Cylinder 100mm Bore, 500mm stroke
SMC CP95SDB100-500 technical specifications.
| Package/Case | SMC |
| Height | 114mm |
| Length | 733mm |
| Manufacturer Series | CP95 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 4.45kg |
| Width | 114mm |
| RoHS | Compliant |
No datasheet is available for this part.