ISO Cylinder 125 mm ø63 mm M16 x 1.5 0.05. . .1 MPa 50. . .1000 mm/s, CP96SDB63-125, SMC
SMC CP96SDB63-125 technical specifications.
| Package/Case | SMC |
| Height | 77mm |
| Length | 319mm |
| Manufacturer Series | CP96 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Weight | 1.77kg |
| Width | 77mm |
| RoHS | Compliant |
No datasheet is available for this part.