CYL, COMPACT, PLATE TYPE
SMC CQUB20-20M technical specifications.
| Cylinder type | Compact cylinder |
| Piston-ø | 20 |
| Piston rod thread | M8 |
| Stroke | 20 |
| Operating pressure | 0.08...0.7 MPa |
| Piston speed | 50...500 mm/s |
| RoHS | Compliant |
No datasheet is available for this part.