SMC Double Action Pneumatic Compact Cylinder 20mm Bore, 25mm stroke
SMC CQUB20-25 technical specifications.
| Package/Case | SMC |
| Height | 47mm |
| Length | 74mm |
| Manufacturer Series | CQU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 144g |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.