Sign in to ask questions about the SMC CQUB20-25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC CQUB20-25M technical specifications.
| Cylinder type | Compact cylinder |
| Piston-ø | 20 |
| Piston rod thread | M8 |
| Stroke | 25 |
| Operating pressure | 0.08...0.7 MPa |
| Piston speed | 50...500 mm/s |
| RoHS | Compliant |
Download the complete datasheet for SMC CQUB20-25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.