The CXSM15-75 from SMC features an aluminium body with a package case of SMC. It measures 58mm in height, 20mm in width, and 229mm in length. The component operates within a temperature range of -10°C to 60°C.
SMC CXSM15-75 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 58mm |
| Length | 229mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.435kg |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CXSM15-75 to view detailed technical specifications.
No datasheet is available for this part.