SMC Pneumatic Guided Cylinder CXSM6-10
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 37mm |
| Length | 68.5mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.081kg |
| Width | 16mm |
| RoHS | Compliant |
