
The CXSM6-20 from SMC features a body made of aluminium, packaged in a SMC case. It measures 37mm in height, 16mm in width, and 78.5mm in length, with a weight of 0.095kg. The component operates within a temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 37mm |
| Length | 78.5mm |
| Manufacturer Series | CXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.095kg |
| Width | 16mm |
| RoHS | Compliant |