SMC D-A73SAPC technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-A73 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-A73SAPC to view detailed technical specifications.
No datasheet is available for this part.