Sign in to ask questions about the SMC D-A93V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC D-A93V technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-A9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 100V |
| Ratings | IP67 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC D-A93V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
