Autoswitch, 3 wire, NPN, 2 color, horizontal
SMC D-M9NWL technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-M9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | NPN |
| Ratings | IP67 |
| Type | Hall Effect |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.