Autoswitch, 3 wire, NPN, M12-4 connector
SMC D-M9NWSDPC technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-M9N |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 28V |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.