Sign in to ask questions about the SMC D-M9PSAPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC D-M9PSAPC technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-M9 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Termination | Plug |
| Switch Action | PNP (3-Wire) |
| Electrical Connection | Circular Connector |
| Applicable Load | IC Circuit, PLC, Relay |
| Maximum Load Current | 40 mA |
| Fluid Comp | Air |
| Overall Width | 4 mm |
| Overall Height | 4.6 mm |
| Overall Length | 22 mm |
| Mounting Type | Direct |
| Weight | 12 g, 0.95 |
| RoHS | Compliant |
Download the complete datasheet for SMC D-M9PSAPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
