NPN Solid State Pneumatic Cylinder & Actuator Switch, D-Y7B Series
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | D-Y7B |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Voltage Rating | 24V |
| RoHS | Compliant |