PNP Solid State Pneumatic Cylinder & Actuator Switch, D-Y7P Series
SMC D-Y7PSDPC technical specifications.
| Package/Case | SMC |
| Manufacturer Series | D-Y7P |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.