SMC G43-4-01 technical specifications.
| Minimum Pressure Measurement | 0MPa |
| Maximum Pressure Measurement | 0.4MPa |
| Pressure Gauge Type | Back Side |
| Gauge Outside Diameter | 43mm |
| Connection Size | R 1/8 |
| Best Accuracy | ±3 % |
| RoHS | Compliant |
No datasheet is available for this part.