Refrigerated Air Dryer, Reduce Power Consumption, Dustproof Filter
SMC IDF125FS-30 technical specifications.
| Type | Refrigerated Air Dryer |
| Operating Supply Voltage Range | 200 to 220VAC |
| Min Operating Temperature | 2°C |
| Max Operating Temperature | 45°C |
| Product Length | 752mm |
| Product Depth | 1160mm |
| Height | 1375mm |
| Product Weight | 228000g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC IDF125FS-30 to view detailed technical specifications.
No datasheet is available for this part.