SMC Membrane G 3/8 Pneumatic Air Dryer +50C -5C, 1Mpa
Checking distributor stock and pricing after the page loads.
SMC IDG30L-F03 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IDG |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |