Precision pressure regulator 0.005. . .0.8 MPa, IR1020-F01, SMC
SMC IR1020-F01 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IR1000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.