
SMC IR2010-02B technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IR2000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC IR2010-02B to view detailed technical specifications.
No datasheet is available for this part.
