240L/min Vacuum Regulator, +5 - +60 (Ambient and Fluid)degC
SMC IRV20-C06BG technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IRV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
No datasheet is available for this part.