
SMC for Air Pressure Sensor maximum pressure reading 6bar 12 110 V ac/dc
SMC IS1000M-3YL-X215 technical specifications.
| Package/Case | SMC |
| Operating Supply Voltage | 110V |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for SMC IS1000M-3YL-X215 to view detailed technical specifications.
No datasheet is available for this part.
