Pressure Switch, reed, modular, for FRL
Checking distributor stock and pricing after the page loads.
SMC IS10M-40 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | IS10 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Ratings | IP40 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |