SMC R 1/8 Pressure Switch, -0.1Mpa to 1 MPa
SMC ISE30A-01-P technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.