2-Color Display high-Precision Digital Pressure Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Current Rating | 80mA |
| Display Type | LCD |
| Manufacturer Series | ISE40A |
| Ratings | IP65 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |