Sign in to ask questions about the SMC ITV1030-01N2N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ITV1030-01N2N4 technical specifications.
| Brand/Series | ITV1000 Series |
| Input Signal Type | 4 to 20 mA |
| Monitor Output | 1 to 5 VDC |
| Size, Port | 1/4" NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV1030-01N2N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.