Regulator, Electro-Phneumatic, Electro-Phneumatic, 3/8 inch
Checking distributor stock and pricing after the page loads.
SMC ITV2050-31F3BN3-Q technical specifications.
| Brand/Series | ITV2000 Series |
| Pressure, Operating | 0.105 to 1 MPa |
| Size, Port | 3/8 G(PF) |
| Temperature, Ambient | 0 to 50 °C |
| Thread Type | G |
| RoHS | Compliant |