SMC ITV2090-01N2CL5 technical specifications.
| Brand/Series | ITV2000 Series |
| Input Signal Type | 4 to 20 mA |
| Monitor Output | 1 to 5 VDC |
| Pressure, Operating | -0.19 to -11.6 PSI (-1.3 to -80 kPa) |
| Size, Port | 1/4 NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2090-01N2CL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.