Sign in to ask questions about the SMC KJF06-M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC KJF06-M5 technical specifications.
| Body Material | Stainless Steel, Brass |
| Package/Case | SMC |
| Finish | NICKEL PLATED |
| Manufacturer Series | KJF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KJF06-M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
