C3604 Pneumatic Quick Connect Coupling, R 1/8 Female, Threaded
SMC KK3P-01F technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | KK |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.