The KMB210S is a surface mount Schottky bridge rectifier featuring low forward voltage drop, low power loss, and high efficiency. It is designed for high-frequency switching and polarity protection applications in a compact 4-SMD package with gull-wing leads.
SMC KMB210S technical specifications.
| Peak Repetitive Reverse Voltage | 100V |
| Maximum Average Forward Output Current | 2.0A |
| Maximum Forward Voltage Drop per Bridge Element | 0.85V |
| Peak Forward Surge Current | 50A |
| Maximum Reverse Current at Rated VRWM | 0.5mA |
| Operating Junction Temperature Range | -55 to +125°C |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |
No datasheet is available for this part.