Hose cap -100 kPa. . .1 MPa, KQ2C08-00A, SMC
SMC KQ2C08-00A technical specifications.
| Package/Case | SMC |
| Length | 20.5mm |
| Material | PBT, PP |
| RoHS | Compliant |
Download the complete datasheet for SMC KQ2C08-00A to view detailed technical specifications.
No datasheet is available for this part.